- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 835-910
Description
+
Light Gray Polystyrene Wall Mount Enclosure
Search Keywords: 835910
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:835-910
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Polystyrene
-
Body Color:Light Gray
-
Product Width (Metric):250 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$70.88
5
$63.25
10
$61.36
25
$56.31
50
$55.47
100
$54.64
250 +
$52.71
Click for Quote
Log in
to unlock special pricing