- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 8112096
Description
+
Black ˜13 mm x 1.5 mm Thick Perbunan PG 9 M16 Sealing Ring Mounting Hardware
Search Keywords: 8112096
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:8112096
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:4016935050
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,540
can ship
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
100
$0.2115
1,000
$0.1667
2,500
$0.1594
5,000
$0.1570
7,500
$0.1547
25,000
$0.1447
50,000
$0.1426
100,000 +
$0.1404
Click for Quote
Log in
to unlock special pricing