- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 80NH00AM-6
Description
+
Fuse NH Fast Acting 80A 660V Holder Pin 52 X 28 X 42.5mm
Search Keywords: 80NH00AM6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:80NH00AM-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
3 -
Type:NH
-
Fuse Size:52 x 28 x 42.5 mm
-
Acting:Fast
-
Current Rating:80 A
-
Maximum AC Voltage Rating:660 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$12.31
27
$11.16
51
$10.66
102
$10.35
252
$9.78
501
$9.52
1,002 +
$9.38
Click for Quote
Log in
to unlock special pricing