- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 740-401
Description
+
Altech 740-401 Enclosure, Polystyrene, Gray, Metric Knockouts, 5.91" x 11.81", AKL Series
Search Keywords: 740401
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:740-401
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$83.76
5
$74.74
10
$72.51
25
$66.55
50
$65.55
100
$64.57
250 +
$62.28
Click for Quote
Log in
to unlock special pricing