- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 733-528
Description
+
Distribution Box - 17.700" L x 12.400" W x 6.100" H (449.58mm x 314.96mm x 154.94mm) - Cover Included - IP65 - Gray.
Search Keywords: 733528
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:733-528
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536908530
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
8
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$242.85
3
$237.25
5
$233.69
10 +
$230.18
Click for Quote
Log in
to unlock special pricing