Image is representational - see manufacturer specifications

Altech Authorized Distributor

7217702

Cable Accessories Flat Braid Ethylene Propylene Rubber Black

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Flat Braid Ethylene Propylene Rubber Black
Search Keywords: 7217702
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 7217702
Unit of Measure: Per Each
RoHS: Yes
HTS: 4016935010
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 100
Type: Flat Braid
Color: Black
Body Material: Ethylene Propylene Rubber
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7217702 RoHS compliant?
Yes, 7217702 is RoHS compliant.
What is the lead time for 7217702?
The standard lead time for 7217702 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
6 Weeks can ship 12/15/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
100
$0.857
300
$0.828
1,000
$0.754
2,500
$0.737
5,000
$0.735
7,500
$0.733
10,000
$0.731
15,000 +
$0.729
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!