- Home ›
- All Products›
- Fasteners & Hardware ›
- Fasteners ›
- Nuts ›
- 7211-883
Altech
7211-883
PG11 Locknut - 0.197" (5.00mm) Thickness - 0.945" (24.00mm) Width - Polyamide.
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
PG11 Locknut - 0.197" (5.00mm) Thickness - 0.945" (24.00mm) Width - Polyamide.
Search Keywords: 7211883
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:7211-883
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917400095
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Frequently Asked Questions
Is 7211-883 RoHS compliant?
Yes, 7211-883 is RoHS compliant.
What is the lead time for 7211-883?
The standard lead time for 7211-883 is approximately 6 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
65
can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
50
$0.3846
500
$0.3226
1,000
$0.3030
2,500
$0.2899
5,000
$0.2817
7,500
$0.2740
10,000
$0.2699
25,000 +
$0.2632
Click for Quote
Log in
to unlock special pricing