Image is representational - see manufacturer specifications

Altech Authorized Distributor

7211-854

Cable Accessories Nut Polyamide Black Nickel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Cable Accessories Nut Polyamide Black Nickel
Search Keywords: 7211854
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Altech
Part No: 7211-854
Unit of Measure: Per Each
RoHS: Yes
HTS: 3917400095
COO: FR
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Nut
Color: Black
Body Material: Polyamide
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7211-854 RoHS compliant?
Yes, 7211-854 is RoHS compliant.
What is the lead time for 7211-854?
The standard lead time for 7211-854 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4,120 can ship
Minimum Order Quantity:
50
Order Increment:
50
6 Weeks can ship 12/15/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4808
500
$0.3906
1,000
$0.3848
2,500
$0.3571
5,000
$0.3425
7,500
$0.3373
10,000
$0.3323
15,000 +
$0.3273
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!