- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 720-032
Altech
720-032
Standard Rail - 35 x 7.5 mm - 400 mm Enclosure Side - 350 mm Length - GEOS-L/S 3040, GEOS-L/S 4050, GEOS-S 5040 Enclosure Type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standard Rail - 35 x 7.5 mm - 400 mm Enclosure Side - 350 mm Length - GEOS-L/S 3040, GEOS-L/S 4050, GEOS-S 5040 Enclosure Type.
Search Keywords: 720032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:720-032
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 720-032 RoHS compliant?
Yes, 720-032 is RoHS compliant.
What is the lead time for 720-032?
The standard lead time for 720-032 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$18.72
10
$16.71
25
$16.21
50
$15.74
100
$14.88
250
$14.48
500 +
$14.26
Click for Quote
Log in
to unlock special pricing