- Home ›
- All Products›
- Industrial Automation & Control ›
- Accessories ›
- DIN Rails ›
- 720-031
Altech
720-031
Standard Rail - 35 x 7.5 mm - 300 mm Enclosure Side - 250 mm Length - GEOS-L/S 3030, GEOS-L/S 3040, GEOS-S 4030 Enclosure Type ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Standard Rail - 35 x 7.5 mm - 300 mm Enclosure Side - 250 mm Length - GEOS-L/S 3030, GEOS-L/S 3040, GEOS-S 4030 Enclosure Type.
Search Keywords: 720031
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:720-031
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7301201000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Frequently Asked Questions
Is 720-031 RoHS compliant?
Yes, 720-031 is RoHS compliant.
What is the lead time for 720-031?
The standard lead time for 720-031 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
14
can ship
Minimum Order Quantity:
5
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
5
$13.74
25
$12.45
50
$11.90
100
$11.39
250
$10.92
500
$10.63
1,000 +
$10.47
Click for Quote
Log in
to unlock special pricing