- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 7022A10
Description
+
Aluminum Enclosure for 22mm Operators - 3.540" L x 3.150" W x 2.630" H (89.92mm x 80.01mm x 66.80mm) - 2x1/2”-14 NPT Thread - Black, Gray Cover/Door.
Search Keywords: 7022A10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:7022A10
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
23
can ship
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$61.79
5
$55.14
10
$53.49
25
$51.20
50
$49.10
100
$47.79
250 +
$47.07
Click for Quote
Log in
to unlock special pricing