- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Boxes, Enclosures & Racks ›
- 7004G13
Description
+
Black/Pebble Gray Aluminum Wall Mount Switch Enclosure
Search Keywords: 7004G13
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:7004G13
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Body Material:Aluminum
-
Body Color:Black/Pebble Gray
-
Product Width (Metric):225 mm
-
Mounting:Wall Mount
-
Category:Enclosure
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
6 Weeks
can ship
6/19/26
Price (USD)
Qty
Unit Price
1
$96.47
5
$89.27
10
$86.68
15
$85.38
25
$81.93
50 +
$79.75
Click for Quote
Log in
to unlock special pricing