- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 6C14X51AM
Description
+
Fuse Fast Acting 6A 690V Holder Cartridge 14 X 51mm
Search Keywords: 6C14X51AM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:6C14X51AM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:SI
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:N/A
-
Fuse Size:14 x 51 mm
-
Acting:Fast
-
Current Rating:6 A
-
Maximum AC Voltage Rating:690 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:N/A
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$5.313
10
$4.830
50
$3.920
100
$3.750
250
$3.640
500
$3.440
1,000
$3.350
2,500
$3.260
5,000 +
$3.210
Click for Quote
Log in
to unlock special pricing