- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 693.2943.001
Description
+
Inductive Proximity Sensor - 2mm Rated Operating Distance - 10 to 36VDC Operational Voltage Range - Male Plug M12x1 Termination - Flush Mount.
Search Keywords: 6932943001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:693.2943.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$74.57
5
$66.54
10
$64.55
25
$59.25
50
$58.36
100
$57.48
250 +
$55.45
Click for Quote
Log in
to unlock special pricing