- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 660.2006.111
Description
+
Inductive Proximity Sensor - 3 to 8mm Measurement Range - 10 to 36VDC Operational Voltage Range - M12 Quick Disconnect Termination - Non-Flush Mount.
Search Keywords: 6602006111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:660.2006.111
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$360.49
3
$355.09
5 +
$349.76
Click for Quote
Log in
to unlock special pricing