- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 655.7819.005
Description
+
Photoelectric Sensor - 300mm Sensing Range - 10 to 36VDC Operating Voltage Range - LED Indication - Cable 4 x 0.34 mm² x 2 m.
Search Keywords: 6557819005
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:655.7819.005
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$181.04
3
$170.06
5 +
$167.91
Click for Quote
Log in
to unlock special pricing