- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 655.1955.001
Description
+
Photoelectric Sensor - 6m Sensing Range - 10 to 36VDC Operating Voltage Range - LED Indication - Connector M8 Termination.
Search Keywords: 6551955001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:655.1955.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$383.01
3
$377.27
5 +
$371.61
Click for Quote
Log in
to unlock special pricing