- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 655.1755.002
Description
+
Optoelectronic Sensors Type 12 X 12 mm, 30 X 30 mm
Search Keywords: 6551755002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:655.1755.002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-beam10282
-
Maximum Sensing Distance:1 m
-
Output Type:PNP10272
-
Maximum Response time:15 mS
-
Minimum Operating Supply Voltage:1010269VDC
-
Maximum Operating Supply Voltage:3610265VDC
-
Operating Temperature:-5 to 70 °C
-
Terminal Type:Connector10281
-
Dimension:12 x 1210258mmmm
-
Mounting:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$394.45
3
$388.53
5 +
$382.71
Click for Quote
Log in
to unlock special pricing