- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 655.1055.002
Description
+
Photoelectric Sensor - 6m (With Receiver 6551755001) Sensing Range - 10 to 36VDC Operating Voltage Range - Green LED Indication - Plug M8x1.
Search Keywords: 6551055002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:655.1055.002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$303.60
3
$295.16
5
$290.74
10 +
$286.38
Click for Quote
Log in
to unlock special pricing