- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 650.7907.001
Description
+
Capacitive Proximity Sensor - 10mm Nominal Sensing Distance - 10 to 60VDC Rated Operating Voltage Range - Cable 3 x 0.5 mm² x 2 m - Flush Mount.
Search Keywords: 6507907001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:650.7907.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$335.17
3
$325.86
5
$320.97
10 +
$316.16
Click for Quote
Log in
to unlock special pricing