- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 650.7319.001
Description
+
Capacitive Proximity Sensor - 4mm Nominal Sensing Distance - 10 to 36VDC Rated Operating Voltage Range - Cable 3 x 0.5 mm² x 2 m - Non-Flush Mount.
Search Keywords: 6507319001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:650.7319.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$291.61
3
$283.51
5
$279.26
10 +
$275.07
Click for Quote
Log in
to unlock special pricing