- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 650.2773.001
Description
+
Inductive Proximity Sensor - 2mm Nominal Sensing Distance - 10 to 30VDC Rated Operating Voltage Range - M8 x 1 Connection - Flush Mount.
Search Keywords: 6502773001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:650.2773.001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$161.24
5
$149.21
10
$142.81
15
$136.94
25
$134.89
50 +
$132.87
Click for Quote
Log in
to unlock special pricing