- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 649.0652.306
Description
+
Magnetic Switch - MAK-5236-3 - N.O./N.C. Combined - TK-52-CD/2 Reference Magnet - 30VDC - Cable 4 x 0,25 mm² x 3 m.
Search Keywords: 6490652306
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:649.0652.306
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$155.57
3
$153.24
5
$150.94
10 +
$148.68
Click for Quote
Log in
to unlock special pricing