- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Specialized Sensor ›
- 649.0642.047
Description
+
Coded Magnetic Switch - MAK-4256-6 - 3 x N.O. - TK-42-CD/2 Reference Magnet - 120VDC - 0.18A - 5W - Cable 6 x 0,25 mm2 x 6 m.
Search Keywords: 6490642047
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:649.0642.047
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3
can ship
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$167.56
3
$165.04
5
$162.57
10 +
$160.13
Click for Quote
Log in
to unlock special pricing