- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 641.5399.434
Description
+
Magnetic Switch - MAM-9913-STK - Bistable Output - T-62 N/S Reference Magnet - 0.5A - 60VAC/DC - 30 VA - Connector M12.
Search Keywords: 6415399434
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:641.5399.434
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$229.69
3
$226.24
5
$222.85
10 +
$219.50
Click for Quote
Log in
to unlock special pricing