- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 641.0499.448
Description
+
Magnetic Switch - MAK-9914-STK - Bistable Output - T-75 N/S, RD 10x7, T61 N/S or T-67 N/S Reference Magnet - 0.5A - 60VAC/DC - 10 VA - Plug Socket M8.
Search Keywords: 6410499448
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:641.0499.448
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$172.66
3
$170.07
5
$167.52
10 +
$165.00
Click for Quote
Log in
to unlock special pricing