- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Cable Clamps & Clips ›
- 6402333
Description
+
Adapter, Form A, M 32 X 1.5 to NPT 1", 30mm, Nickel-Plated Brass | Altech Corp 6402333
Search Keywords: 6402333
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:6402333
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7412200035
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
10
can ship
Minimum Order Quantity:
10
Order Increment:
10
6 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
10
$21.00
30
$20.37
50
$19.78
100
$18.70
250
$18.20
500
$17.93
1,000 +
$17.50
Click for Quote
Log in
to unlock special pricing