- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 637.2299.158
Description
+
Magnetic Sensor - MEA-E30PS/HP1-KL2 - 0,8mT to 27mT Sensitivity - Open Collector Output - 10V to 30VDC - Cable 3 x 0,05 mm² x 2 m.
Search Keywords: 6372299158
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:637.2299.158
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536507000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$202.96
3
$192.28
5 +
$187.36
Click for Quote
Log in
to unlock special pricing