- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 637.2281.147
Description
+
Non teachable Angular and Linear Position Sensors
Search Keywords: 6372281147
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:637.2281.147
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Mechanical Travel:N/A
-
Mounting:N/A
-
Resolution:N/A
-
Operating Temperature:-20 to 80 °C
-
Dimension:22 x 3.9 x 3.1 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$123.31
5
$112.90
10
$105.47
25 +
$102.77
Click for Quote
Log in
to unlock special pricing