- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 637.0299.143
Altech
637.0299.143
Non teachable Angular and Linear Position Sensors
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Non teachable Angular and Linear Position Sensors
Search Keywords: 6370299143
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:637.0299.143
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Output Type:N/A
-
Mechanical Travel:N/A
-
Mounting:N/A
-
Resolution:N/A
-
Operating Temperature:-20 to 80 °C
-
Dimension:25 x 6.5 x 5 mm
Product Guides
+
Frequently Asked Questions
Is 637.0299.143 RoHS compliant?
Yes, 637.0299.143 is RoHS compliant.
What is the lead time for 637.0299.143?
The standard lead time for 637.0299.143 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
10/28/26
Price (USD)
Qty
Unit Price
1
$220.05
3
$208.46
5 +
$203.12
Click for Quote
Log in
to unlock special pricing