- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Position Sensor ›
- 637.0299.136
Altech
637.0299.136
Non teachable Angular and Linear Position Sensors
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:637.0299.136
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Output Type:N/A
-
Mechanical Travel:N/A
-
Mounting:N/A
-
Resolution:N/A
-
Operating Temperature:-20 to 80 °C
-
Dimension:25 x 6.5 x 5 mm