- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.5302.309
Description
+
Magnetic Switch - MAK-0213-K-1 - TK-21-02 Reference Magnet - 0.5A - 250VAC/DC - 30 VA - Cable 3 x 0.75 mm² x 1 m.
Search Keywords: 6315302309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.5302.309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$105.68
5
$97.79
10
$94.96
15
$93.53
25
$89.75
50 +
$87.36
Click for Quote
Log in
to unlock special pricing