- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.4212.695
Description
+
Magnetic Switch - MAK-1212-A-1 - N.O - TK-21-12 Reference Magnet - 3A - 250VAC/DC - 120 VA - Cable 2 x AWG 20 x 1 m.
Search Keywords: 6314212695
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.4212.695
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Manufacturer Stock:
13
can ship
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$79.19
5
$78.41
10
$78.02
25
$77.63
50
$77.24
100
$76.86
250 +
$76.47
Click for Quote
Log in
to unlock special pricing