- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.4112.214
Description
+
Magnetic Switch - MAK-1211-F-2 - N.C. - TK-21-12 Reference Magnet - 3A - 250VAC/DC - 120 VA - Cable 2 x 0,5 mm² x 2 m.
Search Keywords: 6314112214
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.4112.214
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$85.22
5
$76.05
10
$73.78
25
$67.71
50
$66.70
100
$65.70
250 +
$63.37
Click for Quote
Log in
to unlock special pricing