- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.1230.571
Description
+
Magnetic Switch - MAK-3012-B-1 - Make Function Switching Element - T-62 N/S Reference Magnet - 0.5A - 250VAC/DC - 10 VA - Cable 2 x 0,14 mm2 x 1 m.
Search Keywords: 6311230571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.1230.571
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$49.64
5
$44.29
10
$42.97
25
$41.72
50
$39.44
100
$38.39
250 +
$37.81
Click for Quote
Log in
to unlock special pricing