- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Proximity Sensors ›
- 631.0432.598
Description
+
Magnetic Switch - MAK-3214-P-1 - 17mm Operating Distance - Bistable Output - 5A - 250V - T-62 N/S Reference Magnet - IP67 - 1m Cable - Black.
Search Keywords: 6310432598
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:631.0432.598
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$118.45
5
$109.61
10
$106.43
15
$100.60
25
$99.09
50 +
$97.61
Click for Quote
Log in
to unlock special pricing