- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 618.1135.121
Description
+
Limit Switch - 1NC/1NO - Turret Head (Zn-Die Cast), Lever (St), Roller (Rubber) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5).
Search Keywords: 6181135121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:618.1135.121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$159.33
5
$147.07
10
$142.67
25
$136.52
50
$132.70
75
$129.08
100 +
$127.15
Click for Quote
Log in
to unlock special pricing