- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 618.1126.021
Description
+
Limit Switch - 1NC/1NO - Lever (St-Plate), Roller (Thermoplastic) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5).
Search Keywords: 6181126021
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:618.1126.021
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$212.13
3
$202.33
5
$196.27
10
$187.81
25 +
$180.04
Click for Quote
Log in
to unlock special pricing