- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 616.3444.577
Description
+
Foot Switch - Triple Pedal - 6NC/6NO - Foot Lever (PA) Actuator - 3A 240VAC - IP65 - Screw Terminals (M3,5).
Search Keywords: 6163444577
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:616.3444.577
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$1,223.19
3
$1,174.26
5 +
$1,156.65
Click for Quote
Log in
to unlock special pricing