- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 616.1200.284
Altech
616.1200.284
Foot Switch - 2NC/2NO - Foot Lever (PA) Actuator - 3A - 240VAC - IP65 - Screw Connections (M3,5).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Switch - 2NC/2NO - Foot Lever (PA) Actuator - 3A - 240VAC - IP65 - Screw Connections (M3,5).
Search Keywords: 6161200284
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:616.1200.284
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier's Standard Package:
1
Product Guides
+
Frequently Asked Questions
Is 616.1200.284 RoHS compliant?
Yes, 616.1200.284 is RoHS compliant.
What is the lead time for 616.1200.284?
The standard lead time for 616.1200.284 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1
$427.04
3
$420.64
5 +
$414.33
Click for Quote
Log in
to unlock special pricing