- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Foot ›
- 616.1000.608
Altech
616.1000.608
Foot Switch - 3NC/1NO - Foot Lever (PA) Actuator - 3A - 240VAC - IP65 - Screw Connections (M3,5).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Foot Switch - 3NC/1NO - Foot Lever (PA) Actuator - 3A - 240VAC - IP65 - Screw Connections (M3,5).
Search Keywords: 6161000608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:616.1000.608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 616.1000.608 RoHS compliant?
Yes, 616.1000.608 is RoHS compliant.
What is the lead time for 616.1000.608?
The standard lead time for 616.1000.608 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
1
$866.24
3
$853.25
5 +
$831.60
Click for Quote
Log in
to unlock special pricing