- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 612.1100.812
Description
+
Limit Switch - 1NC/1NO Slow Contacts - Lever (Steel) Actuator - 3A - 240VAC - IP65 - 4 Screw Connections (M3,5).
Search Keywords: 6121100812
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:612.1100.812
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/17/26
Price (USD)
Qty
Unit Price
1
$217.61
3
$214.35
5
$211.13
10 +
$207.97
Click for Quote
Log in
to unlock special pricing