- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Safety Interlock Switches ›
- 611.6419.142
Altech
611.6419.142
Safety Switch - 1NC/1NO - Separate Actuator (Stainless Steel) - 3A - 240VAC - IP65 - Screw Connections (M3,5).
View Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Altech |
| Part No: | 611.6419.142 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509055 |
| COO: | DE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |