- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.7500.037
Description
+
Limit Switch - 2NC/1NO - Without Actuator - 1.5A - 240VAC - IP00 - 6 Screw Terminals (M3.5).
Search Keywords: 6087500037
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.7500.037
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$69.27
5
$62.59
10
$59.70
25
$57.06
50
$54.63
100
$53.12
250 +
$52.33
Click for Quote
Log in
to unlock special pricing