- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Other ›
- 608.6153.012
Description
+
Enclosed Plastic Body Limit Switches, Snap Action, 240V, 10A
Search Keywords: 6086153012
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.6153.012
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$61.07
5
$42.38
10
$41.16
25
$38.90
50
$36.88
100 +
$35.95
Click for Quote
Log in
to unlock special pricing