Image is representational - see mfr. specs

608.3000.307

Altech

Switch Limit N.O. SPDT Side Rotary with Adjustable Rod Screw Mount 1.5A 240VAC 24VDC Rotary Conduit

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Limit N.O. SPDT Side Rotary with Adjustable Rod Screw Mount 1.5A 240VAC 24VDC Rotary Conduit
Search Keywords: 6083000307
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Altech
  • Part No:
    608.3000.307
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509055
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    N/A
  • Actuator Style:
    Side Rotary with Adjustable Rod
  • Pole Throw Configuration:
    SPDT
  • Switch Configuration:
    N.O.
  • Operating Force:
    N/A
  • Maximum Current Rating:
    1.5@240VAC 24VDC A
  • Terminal Type:
    Conduit
  • Body Orientation:
    Straight
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 6/22/26
Backorder
Price (USD)
Qty
Unit Price
1
$82.53
5
$73.65
10
$71.45
25
$65.58
50
$64.59
100
$63.62
250 +
$61.37
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!