- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.3000.303
Description
+
Switch Limit N.O. SPDT Side Rotary with Adjustable Rod Screw Mount 1.5A 240VAC 24VDC Rotary Conduit
Search Keywords: 6083000303
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.3000.303
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:N/A
-
Actuator Style:Side Rotary with Adjustable Rod
-
Pole Throw Configuration:SPDT
-
Switch Configuration:N.O.
-
Operating Force:N/A
-
Maximum Current Rating:1.5@240VAC 24VDC A
-
Terminal Type:Conduit
-
Body Orientation:Straight
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/22/26
Price (USD)
Qty
Unit Price
1
$79.76
5
$71.17
10
$69.04
25
$63.37
50
$62.42
100
$61.48
250 +
$59.31
Click for Quote
Log in
to unlock special pricing