- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.3000.226
Description
+
Limit Switch - 2NO - Slow Action - Lever With Roller (Thermoplastic) Actuator - 3A 240V AC / 1.5A 24V DC - IP66 / IP67 - 4 Screw Connections (M3).
Search Keywords: 6083000226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.3000.226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$66.03
5
$58.92
10
$57.16
25
$54.71
50
$52.47
100
$51.07
250 +
$50.30
Click for Quote
Log in
to unlock special pricing