- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.1800.275
Altech
608.1800.275
Limit Switch - 2NC Slow Contacts - Without Actuator - 1.5A - 240VAC - IP20 - 4 Screw Connections (M3).
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Limit Switch - 2NC Slow Contacts - Without Actuator - 1.5A - 240VAC - IP20 - 4 Screw Connections (M3).
Search Keywords: 6081800275
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.1800.275
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Frequently Asked Questions
Is 608.1800.275 RoHS compliant?
Yes, 608.1800.275 is RoHS compliant.
What is the lead time for 608.1800.275?
The standard lead time for 608.1800.275 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
1
$75.18
5
$67.94
10
$64.80
25
$59.30
50
$58.41
100
$57.53
250 +
$55.36
Click for Quote
Log in
to unlock special pricing