- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Limit Switches ›
- 608.1100.272
Description
+
Limit Switch - 1NO/1NC - 3A - 240VAC - Without Actuator - IP20 - 4 Screw Connections (M3,5).
Search Keywords: 6081100272
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Altech
-
Part No:608.1100.272
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509055
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks
can ship
7/16/26
Price (USD)
Qty
Unit Price
1
$40.82
5
$36.89
10
$36.33
25
$34.13
50
$32.20
100
$31.71
250 +
$30.88
Click for Quote
Log in
to unlock special pricing